Part Details for X4612WV-16I-C40D28-E60 by XKB Connectivity
Overview of X4612WV-16I-C40D28-E60 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4612WV-16I-C40D28-E60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Square Pins 2mm 16P 260 4mm -40+105 2.8mm 2mm Plugin Black Brass 1x16P 2mm PluginP2mm Pin Headers ROHS | 595 |
|
$0.1163 / $0.2205 | Buy Now |