Part Details for X4621FV-2X10-C43D28 by XKB Connectivity
Overview of X4621FV-2X10-C43D28 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4621FV-2X10-C43D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2mm Gold 3A 20P Brass -40~+105 250V 260 Straight 2x10P 4.3mm Top Square Holes Plugin,P=2mm Female Headers ROHS | 894 |
|
$0.2619 / $0.4800 | Buy Now |