Part Details for X4IAC15 by Crydom Inc
Overview of X4IAC15 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for X4IAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$16.3400 / $61.3100 | Buy Now |
DISTI #
000000000000999704
|
Sager | Transistor Output Optocouplers X4 Series - LED & Fuse | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
11 In Stock |
|
$16.3400 / $61.3100 | Buy Now |
Part Details for X4IAC15
X4IAC15 CAD Models
X4IAC15 Part Data Attributes:
|
X4IAC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
X4IAC15
Crydom Inc
Transistor Output Optocoupler, 1-Element, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |