-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPU Supervisor with 4k SPI EEPROM, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7593
|
Newark | Ic, serial Eeprom,512X8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas X5043S8IZ-2.7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
X5043S8IZ-2.7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
7 In Stock |
|
$5.7800 | Buy Now |
DISTI #
X5043S8IZ-2.7
|
Avnet Americas | Processor Supervisor 2.62V 2.7V to 5.5V 8-Pin SOIC - Rail/Tube (Alt: X5043S8IZ-2.7) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 5100 Factory Stock |
|
$2.7432 / $3.1320 | Buy Now |
DISTI #
968-X5043S8IZ-2.7
|
Mouser Electronics | Supervisory Circuits WATCHDOG SUPERVISOR Y E2PROM 8LD RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
|
Future Electronics | CPU Supervisor with 4k SPI EEPROM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube | 7 |
|
$5.7800 | Buy Now |
|
Flip Electronics | Stock | 5100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X5043S8IZ-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5043S8IZ-2.7
Renesas Electronics Corporation
CPU Supervisor with 4k SPI EEPROM, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |