-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7594
|
Newark | Ic, serial Eeprom,512X8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas X5043S8IZ-2.7T1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0300 | Buy Now |
DISTI #
X5043S8IZ-2.7T1CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
X5043S8IZ-2.7T1
|
Avnet Americas | Processor Supervisor 2.62V 2.7V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: X5043S8IZ-2.7T1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.7432 / $3.1320 | Buy Now |
DISTI #
968-X5043S8IZ-2.7T1
|
Mouser Electronics | Supervisory Circuits WATCHDOG SUPERVISOR Y E2PROM 8LD RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
|
Renesas Electronics America | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 7500 |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
X5043S8IZ-2.7T1
|
Avnet Silica | Processor Supervisor 2.62V 2.7V to 5.5V 8-Pin SOIC T/R (Alt: X5043S8IZ-2.7T1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100ms Active Low 1 SOIC-8 Monitors & Reset Circuits ROHS | 2190 |
|
$2.0300 / $2.3906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy