-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPU Supervisor with 4k SPI EEPROM, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7452
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:-, Product Range:- Rohs Compliant: Yes |Renesas X5043S8IZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$3.4700 / $4.1000 | Buy Now |
DISTI #
X5043S8IZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
269 In Stock |
|
$4.4708 / $6.0800 | Buy Now |
DISTI #
X5043S8IZ
|
Avnet Americas | Processor Supervisor 4.38V 4.5V to 5.5V 8-Pin SOIC - Rail/Tube (Alt: X5043S8IZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 14000 Factory Stock |
|
$2.8829 / $3.2915 | Buy Now |
DISTI #
82Y7452
|
Avnet Americas | Processor Supervisor 4.38V 4.5V to 5.5V 8-Pin SOIC - Bulk (Alt: 82Y7452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 420 Partner Stock |
|
$4.6500 / $6.3100 | Buy Now |
DISTI #
968-X5043S8IZ
|
Mouser Electronics | Supervisory Circuits 4K SPI SER EEPROM WATCHDOG TIMR 8LD RoHS: Compliant | 852 |
|
$4.1900 / $6.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$2.7700 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube | 269 |
|
$4.4708 / $6.0800 | Buy Now |
DISTI #
X5043S8IZ
|
Avnet Silica | Processor Supervisor 4.38V 4.5V to 5.5V 8-Pin SOIC (Alt: X5043S8IZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X5043S8IZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5043S8IZ
Renesas Electronics Corporation
CPU Supervisor with 4k SPI EEPROM, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |