Part Details for X5521WV-2X05-C40D40-1196 by XKB Connectivity
Overview of X5521WV-2X05-C40D40-1196 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X5521WV-2X05-C40D40-1196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Square Pins 3mm 10P 260 4mm -40+105 4mm 2.54mm Black Brass 2x5P 2.54mm PluginP2.54mm Pin Headers ROHS | 89 |
|
$0.2254 / $0.2354 | Buy Now |