Part Details for X6511FV-11-C85D32 by XKB Connectivity
Overview of X6511FV-11-C85D32 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6511FV-11-C85D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm Plugin Gold 3A 11P Brass -40~+105 250V 260 Straight 1x11P 8.5mm Top Square Holes Plugin,P=2.54mm Female Headers ROHS | 1000 |
|
$0.1308 / $0.2409 | Buy Now |