Part Details for X66AK2G12ABY60 by Texas Instruments
Overview of X66AK2G12ABY60 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for X66AK2G12ABY60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for X66AK2G12ABY60
X66AK2G12ABY60 CAD Models
X66AK2G12ABY60 Part Data Attributes:
|
X66AK2G12ABY60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
X66AK2G12ABY60
Texas Instruments
Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA 0 to 70
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA625,25X25,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-11-29 | |
JESD-30 Code | S-PBGA-B625 | |
Length | 21 mm | |
Number of Terminals | 625 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA625,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 0.945 V | |
Supply Voltage-Min | 0.855 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for X66AK2G12ABY60
This table gives cross-reference parts and alternative options found for X66AK2G12ABY60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X66AK2G12ABY60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66AK2G12ABY60 | High performance multicore DSP+Arm - 1x Arm A15 cores, 1x C66x DSP core 625-FCCSP 0 to 90 | Texas Instruments | X66AK2G12ABY60 vs 66AK2G12ABY60 |