Part Details for X9000984-4GDSMB by Kyocera AVX Components
Overview of X9000984-4GDSMB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for X9000984-4GDSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9399
|
Newark | Rf Antenna, 1.71 To 2.69Ghz, 4.7Dbi Rohs Compliant: Yes |Kyocera Avx X9000984-4GDSMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1517 |
|
$3.6800 / $5.5600 | Buy Now |
DISTI #
478-X9000984-4GDSMB-ND
|
DigiKey | RF ANTENNA SMA MALE BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
265 In Stock |
|
$2.8407 / $5.3800 | Buy Now |
DISTI #
X9000984-4GDSMB
|
Avnet Americas | External Hinged EU 4G/LTE Antenna 2690MHz 4.7dBi 50Ohm Connector Mount - Bulk (Alt: X9000984-4GDSMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2099 | Buy Now |
DISTI #
581-X9000984-4GDSMB
|
Mouser Electronics | Antennas Cellular/LPWA External Whip Hinged Black SMA Connector RoHS: Compliant | 407 |
|
$2.5100 / $4.8300 | Buy Now |
|
Future Electronics | 2 Band Black 790 -960 MHz 1710 -2690 MHz External Hinged EU 4G / LTE Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 2300Bulk |
|
$2.5500 / $2.7100 | Buy Now |
DISTI #
X9000984-4GDSMB
|
TTI | Antennas Cellular/LPWA External Whip Hinged Black SMA Connector RoHS: Compliant Min Qty: 2400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.4000 | Buy Now |
DISTI #
X9000984-4GDSMB
|
Avnet Americas | External Hinged EU 4G/LTE Antenna 2690MHz 4.7dBi 50Ohm Connector Mount - Bulk (Alt: X9000984-4GDSMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2099 | Buy Now |
DISTI #
X9000984-4GDSMB
|
Avnet Americas | External Hinged EU 4G/LTE Antenna 2690MHz 4.7dBi 50Ohm Connector Mount - Bulk (Alt: X9000984-4GDSMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2099 | Buy Now |
DISTI #
WIREAC2258
|
Rutronik | EXTERNAL ISM ANTENNA 790-960MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 696 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.1000 / $3.7500 | Buy Now |
DISTI #
4162573
|
element14 Asia-Pacific | RF ANTENNA, 1.71 TO 2.69GHZ, 4.7DBI RoHS: Compliant Min Qty: 1 Container: Each | 1517 |
|
$3.1998 / $5.2767 | Buy Now |
Part Details for X9000984-4GDSMB
X9000984-4GDSMB CAD Models
X9000984-4GDSMB Part Data Attributes
|
X9000984-4GDSMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X9000984-4GDSMB
Kyocera AVX Components
Mobile Station Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |