Part Details for X9001376-4GDRMB by Kyocera AVX Components
Overview of X9001376-4GDRMB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X9001376-4GDRMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9400
|
Newark | Rf Antenna, 1.71 To 2.69Ghz, 2.5Dbi Rohs Compliant: Yes |Kyocera Avx X9001376-4GDRMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$5.1400 | Buy Now |
DISTI #
478-X9001376-4GDRMB-ND
|
DigiKey | ANTENNA, WHIP PENLT SMA STRAIGHT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3801 / $7.7200 | Buy Now |
DISTI #
X9001376-4GDRMB
|
Avnet Americas | Whip Antenna Linear 960MHz/2690MHz 1.16dBi/2.5dBi 50 Ohm Connector Mount - Bulk (Alt: X9001376-4GDRMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7125 | Buy Now |
DISTI #
581-X9001376-4GDRMB
|
Mouser Electronics | Antennas Cellular/LPWA Whip External Black RP-SMA Connector IP67 RoHS: Compliant | 0 |
|
$4.2500 / $7.4900 | Order Now |
|
Future Electronics | ANTENNA EXTERNAL, LTE Swivel Duck IP67 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$4.1700 / $4.4600 | Buy Now |
DISTI #
X9001376-4GDRMB
|
Avnet Americas | Whip Antenna Linear 960MHz/2690MHz 1.16dBi/2.5dBi 50 Ohm Connector Mount - Bulk (Alt: X9001376-4GDRMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7125 | Buy Now |
DISTI #
X9001376-4GDRMB
|
Avnet Americas | Whip Antenna Linear 960MHz/2690MHz 1.16dBi/2.5dBi 50 Ohm Connector Mount - Bulk (Alt: X9001376-4GDRMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7125 | Buy Now |
DISTI #
WIREAC2500
|
Rutronik | External Antenna LTE Swivel Duck IP67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 85 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.5000 / $6.6700 | Buy Now |
DISTI #
4162583
|
element14 Asia-Pacific | RF ANTENNA, 1.71 TO 2.69GHZ, 2.5DBI RoHS: Compliant Min Qty: 1 Container: Each | 267 |
|
$6.3259 / $7.9662 | Buy Now |
DISTI #
4162583
|
Farnell | RF ANTENNA, 1.71 TO 2.69GHZ, 2.5DBI RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 267 |
|
$5.4770 / $8.5296 | Buy Now |
Part Details for X9001376-4GDRMB
X9001376-4GDRMB CAD Models
X9001376-4GDRMB Part Data Attributes
|
X9001376-4GDRMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X9001376-4GDRMB
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-12-31 | |
Additional Feature | RP-SMA, IT CAN ALSO OPERATED AT 1710-2690 MHZ | |
Application | 4G/CELLULAR/IOT/LORA/LPWAN/LTE/SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 790 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |