Part Details for X9001748-W3DRMB by Kyocera AVX Components
Overview of X9001748-W3DRMB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for X9001748-W3DRMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-X9001748-W3DRMB-ND
|
DigiKey | EXTERNAL WI-FI DUAL BAND ANTENNA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
125 In Stock |
|
$3.3475 / $6.1300 | Buy Now |
DISTI #
X9001748-W3DRMB
|
Avnet Americas | External Wi-Fi Antenna Linear 2485MHz/5850MHz 3.6dBi Connector Mount - Bulk (Alt: X9001748-W3DRMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0804 | Buy Now |
DISTI #
581-X9001748-W3DRMB
|
Mouser Electronics | Antennas WiFi Dual Bd Whip External Black RP-SMA Connector IP67 RoHS: Compliant | 109 |
|
$2.9900 / $5.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$2.7500 | Buy Now |
DISTI #
X9001748-W3DRMB
|
Avnet Americas | External Wi-Fi Antenna Linear 2485MHz/5850MHz 3.6dBi Connector Mount - Bulk (Alt: X9001748-W3DRMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0804 | Buy Now |
DISTI #
X9001748-W3DRMB
|
Avnet Americas | External Wi-Fi Antenna Linear 2485MHz/5850MHz 3.6dBi Connector Mount - Bulk (Alt: X9001748-W3DRMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0804 | Buy Now |
Part Details for X9001748-W3DRMB
X9001748-W3DRMB CAD Models
X9001748-W3DRMB Part Data Attributes
|
X9001748-W3DRMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X9001748-W3DRMB
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
RF/Microwave Device Type | ANTENNA-OTHER |