-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9118
|
Newark | Ic, Nv Dig Pot, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:2 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Style:Tssop Rohs Compliant: Yes |Renesas X9252WV24IZ-2.7 Min Qty: 496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-X9252WV24IZ-2.7-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 24TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
158 In Stock |
|
$7.1732 / $11.3300 | Buy Now |
DISTI #
X9252WV24IZ-2.7
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 24-Pin TSSOP Tube - Rail/Tube (Alt: X9252WV24IZ-2.7) RoHS: Compliant Min Qty: 496 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 4340 Factory Stock |
|
$6.7818 / $7.7430 | Buy Now |
DISTI #
968-X9252WV24IZ-2.7
|
Mouser Electronics | Digital Potentiometer ICs 256-TAP 10KOHM UP/DW INTERFA NON-VOLATILE RoHS: Compliant | 390 |
|
$7.1700 / $11.3300 | Buy Now |
|
Future Electronics | X9252 Series 10 kOhm Quad Digitally-Controlled Potentiometer - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 496 Package Multiple: 62 Container: Tube | 0Tube |
|
$7.4400 / $7.5700 | Buy Now |
|
Renesas Electronics America | IC DGT POT 10KOHM 256TAP 24TSSOP Min Qty: 1 Container: Tube | 158 |
|
$7.1732 / $11.3300 | Buy Now |
DISTI #
X9252WV24IZ-2.7
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 24-Pin TSSOP Tube - Rail/Tube (Alt: X9252WV24IZ-2.7) RoHS: Compliant Min Qty: 496 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 4340 Factory Stock |
|
$6.7818 / $7.7430 | Buy Now |
DISTI #
X9252WV24IZ-2.7
|
TME | IC: digital potentiometer, 10kΩ, 2-wire,Up/Down Protocol, 8bit Min Qty: 1 | 0 |
|
$8.4700 / $11.6000 | RFQ |
DISTI #
X9252WV24IZ-2.7
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 24-Pin TSSOP Tube - Rail/Tube (Alt: X9252WV24IZ-2.7) RoHS: Compliant Min Qty: 496 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 4340 Factory Stock |
|
$6.7818 / $7.7430 | Buy Now |
DISTI #
X9252WV24IZ-2.7
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Quad 24-Pin TSSOP Tube (Alt: X9252WV24IZ-2.7) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9252WV24IZ-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9252WV24IZ-2.7
Renesas Electronics Corporation
Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | M24.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |