Part Details for XA3S400A-4FGG400Q by AMD
Overview of XA3S400A-4FGG400Q by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA3S400A-4FGG400Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA3S400A-4FGG400Q-ND
|
DigiKey | IC FPGA 311 I/O 400FBGA Min Qty: 2 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$188.5000 | Buy Now |
DISTI #
XA3S400A-4FGG400Q
|
Avnet Americas | FPGA XA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA - Trays (Alt: XA3S400A-4FGG400Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$161.1675 | Buy Now |
DISTI #
217-A3S400A-4FGG400Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA3S400A-4FGG400Q RoHS: Compliant | 0 |
|
Order Now |
Part Details for XA3S400A-4FGG400Q
XA3S400A-4FGG400Q CAD Models
XA3S400A-4FGG400Q Part Data Attributes:
|
XA3S400A-4FGG400Q
AMD
Buy Now
|
Compare Parts:
XA3S400A-4FGG400Q
AMD
|
Samacsys Manufacturer | AMD |