Part Details for XA6SLX45-2CSG484I by AMD
Overview of XA6SLX45-2CSG484I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA6SLX45-2CSG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA6SLX45-2CSG484I-ND
|
DigiKey | IC FPGA 320 I/O 484CSBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
12 In Stock |
|
$149.8000 | Buy Now |
DISTI #
217-A6SLX45-2CSG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA6SLX45-2CSG484I RoHS: Compliant | 0 |
|
$139.0800 | Order Now |
DISTI #
XA6SLX45-2CSG484I
|
Avnet Asia | FPGA XA Spartan-6 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA (Alt: XA6SLX45-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$125.8824 / $140.7895 | Buy Now |
Part Details for XA6SLX45-2CSG484I
XA6SLX45-2CSG484I CAD Models
XA6SLX45-2CSG484I Part Data Attributes:
|
XA6SLX45-2CSG484I
AMD
Buy Now
|
Compare Parts:
XA6SLX45-2CSG484I
AMD
|
Samacsys Manufacturer | AMD |