Part Details for XACA205 by Schneider Electric
Overview of XACA205 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XACA205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3359
|
Newark | Pendant Control Station, Product Range:-, No. Of Ways:2, Switching Capacity:3A, Contact Configuration:Dpst, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric XACA205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$163.3200 / $180.7900 | Buy Now |
DISTI #
4008-XACA205-ND
|
DigiKey | HARMONY XAC, PENDANT CONTROL STA Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$143.7294 / $162.1000 | Buy Now |
DISTI #
996-XACA205
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PENDANT STATION 10A 600VACMP XAC SPECIAL RoHS: Compliant | 4 |
|
$142.9200 / $162.0900 | Buy Now |
DISTI #
70379970
|
RS | Pushbutton Control Station, 2 Button, Pistol Grip, Harmony XAC Series | Schneider Electric XACA205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$132.2700 / $165.3400 | Buy Now |
DISTI #
XACA205
|
TME | Control station, Harmony XAC, No.of butt: 2, square, IP65, plastic Min Qty: 1 | 3 |
|
$89.0100 / $101.7200 | Buy Now |
Part Details for XACA205
XACA205 CAD Models
XACA205 Part Data Attributes:
|
XACA205
Schneider Electric
Buy Now
|
Compare Parts:
XACA205
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |