Part Details for XACA871 by Schneider Electric
Overview of XACA871 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XACA871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1337
|
Newark | Pendant Switch, Spst-No/Nc, 8Way, 3A, Product Range:Harmony Xac Series, No. Of Ways:8, Switching Capacity:3A, Contact Configuration:Spst-No, Spst-Nc, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric XACA871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$344.9700 / $406.2700 | Buy Now |
DISTI #
4008-XACA871-ND
|
DigiKey | HARMONY XAC, PENDANT CONTROL STA Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$433.2320 / $448.1700 | Buy Now |
DISTI #
996-XACA871
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PENDANT STATION 10A 600VACMP XAC SPECIAL RoHS: Compliant | 1 |
|
$418.3600 / $430.8800 | Buy Now |
DISTI #
XACA871
|
TME | Control station, Harmony XAC, No.of butt: 8, round, IP65, plastic Min Qty: 1 | 3 |
|
$152.6800 / $174.4900 | Buy Now |
DISTI #
3108174
|
element14 Asia-Pacific | PENDANT SWITCH, SPST-NO/NC, 8WAY, 3A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$194.4214 | Buy Now |
DISTI #
3108174
|
Farnell | PENDANT SWITCH, SPST-NO/NC, 8WAY, 3A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 1 |
|
$228.8114 | Buy Now |