Part Details for XADRP-10V by JST Manufacturing
Overview of XADRP-10V by JST Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XADRP-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9378
|
Newark | Conn, Housing, Rcpt, 10Pos, 2.5Mm, Product Range:Xad Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.5Mm, For Use With:Xad Series Contacts, No. Of Contacts:10Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XADRP-10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 606 |
|
$0.0980 | Buy Now |
DISTI #
455-2163-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4660 In Stock |
|
$0.1524 / $0.3500 | Buy Now |
|
Future Electronics | XAD Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1450 / $0.1590 | Buy Now |
DISTI #
JSTXADRP-10V
|
Heilind Electronics | Americas - 522 in Stock |
|
$0.1474 / $0.1886 | Buy Now | |
DISTI #
66330230
|
Verical | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3773 / $0.4344 | Buy Now |
DISTI #
63297689
|
Verical | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 407 |
|
$0.4169 / $0.4344 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
JSTXADRP-10V
|
Interstate Connecting Components | 174 |
|
$0.1474 / $0.1886 | Buy Now | |
DISTI #
C1S404000027188
|
Chip1Stop | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 37 |
|
$0.3490 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 10POS 2.50MM | 1880 |
|
$0.1430 / $0.1586 | Buy Now |
Part Details for XADRP-10V
XADRP-10V CAD Models
XADRP-10V Part Data Attributes
|
XADRP-10V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XADRP-10V
JST Manufacturing
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXA-001T-P0.6, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XADRP-10V
This table gives cross-reference parts and alternative options found for XADRP-10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XADRP-10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F10D1H | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-10V vs 220F10D1H |
M80-4701001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | XADRP-10V vs M80-4701001 |
FKJS-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | XADRP-10V vs FKJS-10 |
J21DF-10V-KY-L | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XADRP-10V vs J21DF-10V-KY-L |
J22DF-10V-KY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XADRP-10V vs J22DF-10V-KY |
RM242-010-571-5900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | XADRP-10V vs RM242-010-571-5900 |
RF-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XADRP-10V vs RF-10 |
M80-4601001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | XADRP-10V vs M80-4601001 |
M80-9411001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | XADRP-10V vs M80-9411001 |
RM222-010-571-5900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | XADRP-10V vs RM222-010-571-5900 |