-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2171-ND
|
DigiKey | CONN RCPT HSG 26POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7360 In Stock |
|
$0.1376 / $0.2900 | Buy Now |
DISTI #
61701459
|
Verical | Conn Housing PL 26 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 2101 | Americas - 225 |
|
$0.5127 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 26 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 180 |
|
$0.5025 / $1.0050 | Buy Now |
DISTI #
C1S404000016517
|
Chip1Stop | Conn Housing PL 26 POS 2.5mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 310 |
|
$0.2510 / $0.3630 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 225 |
|
$0.2010 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XADRP-26V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XADRP-26V
JST Manufacturing
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXA-001T-P0.6, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XADRP-26V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XADRP-26V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222C26M16 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | XADRP-26V vs 222C26M16 |
220F26D1A | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-26V vs 220F26D1A |
J11DF-26V-KX | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XADRP-26V vs J11DF-26V-KX |
FKJS-26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | XADRP-26V vs FKJS-26 |
FKFS-26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | XADRP-26V vs FKFS-26 |
202F26D01U | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | XADRP-26V vs 202F26D01U |
220F26D1C | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-26V vs 220F26D1C |
BS740226FD0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | XADRP-26V vs BS740226FD0 |
202F26C01L | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | XADRP-26V vs 202F26C01L |
220F26C1AP | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-26V vs 220F26C1AP |