-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2172-ND
|
DigiKey | CONN RCPT HSG 28POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
438 In Stock |
|
$0.1802 / $0.4200 | Buy Now |
DISTI #
66672794
|
Verical | Conn Housing PL 28 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 2301 | Americas - 435 |
|
$0.5173 / $0.5389 | Buy Now |
DISTI #
C1S404000016526
|
Chip1Stop | Conn Housing PL 28 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 485 |
|
$0.2730 / $0.3950 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 1 |
|
$0.2190 / $0.7040 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 435 |
|
$0.2190 / $0.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XADRP-28V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XADRP-28V
JST Manufacturing
Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXA-001T-P0.6, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XADRP-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XADRP-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-14-26-L-06.00-S-K | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | XADRP-28V vs MMSD-14-26-L-06.00-S-K |
8614-10-28-2-S0-2 | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-28V vs 8614-10-28-2-S0-2 |
220F28C1B | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-28V vs 220F28C1B |
220F28C1C | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-28V vs 220F28C1C |
78570-028 | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-28V vs 78570-028 |
3-87483-1 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | XADRP-28V vs 3-87483-1 |
65981-023 | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-28V vs 65981-023 |
2-172865-8 | CONNECTOR, 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | XADRP-28V vs 2-172865-8 |
220F28C1H | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | XADRP-28V vs 220F28C1H |
222S28M16 | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | XADRP-28V vs 222S28M16 |