Part Details for XAL1060-401MEC by Coilcraft Inc
Overview of XAL1060-401MEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XAL1060-401MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL1060-401MEC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
2330 In Stock |
|
$4.2875 / $6.5300 | Buy Now |
DISTI #
994-XAL1060-401MEC
|
Mouser Electronics | Power Inductors - SMD 400nH Shld 20% 36.8A 880mOhms AECQ2 RoHS: Compliant | 60 |
|
$3.3800 / $6.6700 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2912 |
|
$1.3800 / $5.2200 | Buy Now |
Part Details for XAL1060-401MEC
XAL1060-401MEC CAD Models
XAL1060-401MEC Part Data Attributes:
|
XAL1060-401MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1060-401MEC
Coilcraft Inc
General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00088 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 36.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |