Part Details for XALK178 by Schneider Electric
Overview of XALK178 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALK178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7491
|
Newark | Control Station, Emergency Stop/Off, Contact Configuration:Spst-Nc, No. Of Positions:1 Position, Approvals/Standards:Csa C22-2 No. 14, En 60204, En 60947, Iec 60204, Iec 60364, Iec 60947, Iso 13850, Jis C 4520, Ul 508, Ip Rohs Compliant: Yes |Schneider Electric XALK178 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$92.9200 / $133.3200 | Buy Now |
DISTI #
4008-XALK178-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$123.1780 / $144.4200 | Buy Now |
DISTI #
996-XALK178
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PUSH BUTTON ENCLOSURE 600VAC 10A XALB SP RoHS: Compliant | 3 |
|
$123.1700 / $144.4000 | Buy Now |
DISTI #
70008656
|
RS | Electric Harmony E-Stop, Twist to Reset, Yellow 40mm Mushroom Head | Schneider Electric XALK178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$116.1100 / $145.1400 | Buy Now |
DISTI #
XALK178
|
TME | Control station, Harmony XB5, No.of butt: 1, mushroom, IP66, NC Min Qty: 1 | 91 |
|
$40.7700 / $46.8800 | Buy Now |
DISTI #
2614587
|
element14 Asia-Pacific | CONTROL STATION, EMERGENCY STOP/OFF RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$135.9203 / $169.4238 | Buy Now |
DISTI #
2614587
|
Farnell | CONTROL STATION, EMERGENCY STOP/OFF RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 79 |
|
$47.1657 / $55.4780 | Buy Now |