Part Details for XALK178H7 by Schneider Electric
Overview of XALK178H7 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALK178H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6335
|
Newark | Emergency Stop Switch, Spst-Nc, 120Vac, Contact Configuration:Spst-Nc, Switch Operation:Turn To Release, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XALK178H7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$146.2000 / $182.7600 | Buy Now |
DISTI #
4008-XALK178H7-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$167.3600 | Buy Now |
DISTI #
996-XALK178H7
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PUSH BUTTON ENCLSR 600VAC 10A XALB SP RoHS: Compliant | 4 |
|
$147.4900 / $164.3100 | Buy Now |
DISTI #
70243940
|
RS | E-Stop, Twist Reset, Grey/Yellow base, 40mm Red Mushroom Head, XALK Series | Schneider Electric XALK178H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 78 |
|
$135.2300 / $169.0300 | Buy Now |
DISTI #
XALK178H7
|
TME | Control station, Harmony XB5, No.of butt: 1, mushroom, IP66, NC Min Qty: 1 | 0 |
|
$28.3500 / $32.6400 | RFQ |
DISTI #
2451376
|
element14 Asia-Pacific | EMERGENCY STOP SWITCH, SPST-NC, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$181.2771 | Buy Now |
DISTI #
2451376
|
Farnell | EMERGENCY STOP SWITCH, SPST-NC, 120VAC RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 3 |
|
$155.5975 / $194.4937 | Buy Now |
Part Details for XALK178H7
XALK178H7 CAD Models
XALK178H7 Part Data Attributes:
|
XALK178H7
Schneider Electric
Buy Now
|
Compare Parts:
XALK178H7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |