Part Details for XAVAC25M/SI.0/AA by Amphenol Positronic
Overview of XAVAC25M/SI.0/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAVAC25M/SI.0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7517
|
Newark | D Sub Adaptor, Plug/Rcpt-Rcpt/Plug, 25P, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Receptacle, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Plug Rohs Compliant: Yes |Positronic XAVAC25M/SI.0/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$166.7600 / $300.0500 | Buy Now |
DISTI #
30AK7588
|
Newark | D Sub Adapter, Plug/Rcpt, 25Pos Rohs Compliant: Yes |Positronic XAVAC25M/SI.0/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.5900 / $561.4500 | Buy Now |
DISTI #
4306-XAVAC25M/SI.0/AA-ND
|
DigiKey | HERMETIC D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$195.4098 / $220.3900 | Buy Now |
DISTI #
276-XAVAC25M/SI.0/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers D-SUB RoHS: Compliant | 40 |
|
$258.9000 / $306.1700 | Buy Now |
DISTI #
POSXAVAC25M/SI.0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
XAVAC25M/SI.0/AA
|
TTI | D-Sub Adapters & Gender Changers D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 82 In Stock |
|
$175.1500 | Buy Now |
DISTI #
POSXAVAC25M/SI.0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3933436
|
element14 Asia-Pacific | D SUB ADAPTER, PLUG/RCPT, 25POS RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$424.1010 | Buy Now |
|
EnteerMall | HERMETIC D-SUB | 16682 |
|
$125.6219 / $133.3109 | Buy Now |
DISTI #
3933436
|
Farnell | D SUB ADAPTER, PLUG/RCPT, 25POS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2 |
|
$424.6043 / $554.2048 | Buy Now |