Part Details for XAVAC9M/SI.0/AA by Amphenol Positronic
Overview of XAVAC9M/SI.0/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAVAC9M/SI.0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7566
|
Newark | Xavac9M/Si.0/Aa |Positronic XAVAC9M/SI.0/AA Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3000 / $261.0400 | Buy Now |
DISTI #
30AK7592
|
Newark | D Sub Adapter, Plug/Rcpt, 9Pos Rohs Compliant: Yes |Positronic XAVAC9M/SI.0/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.9900 / $446.9000 | Buy Now |
DISTI #
4306-XAVAC9M/SI.0/AA-ND
|
DigiKey | HERMETIC D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
11 In Stock |
|
$159.8124 / $180.2400 | Buy Now |
DISTI #
276-XAVAC9M/SI.0/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers D-SUB RoHS: Compliant | 16 |
|
$159.8100 / $250.3900 | Buy Now |
DISTI #
POSXAVAC9M/SI.0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
XAVAC9M/SI.0/AA
|
TTI | D-Sub Adapters & Gender Changers D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 88 In Stock |
|
$143.2400 | Buy Now |
DISTI #
POSXAVAC9M/SI.0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3933440
|
element14 Asia-Pacific | D SUB ADAPTER, PLUG/RCPT, 9POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$346.8443 | Buy Now |
|
EnteerMall | HERMETIC D-SUB | 15457 |
|
$102.5530 / $108.8301 | Buy Now |
DISTI #
3933440
|
Farnell | D SUB ADAPTER, PLUG/RCPT, 9POS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$347.2662 / $453.2518 | Buy Now |