Part Details for XB24CZ7RIS-004 by Digi International Inc
Overview of XB24CZ7RIS-004 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB24CZ7RIS-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1194-ND
|
DigiKey | RF TXRX MODULE 802.15.4 SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1118 In Stock |
|
$29.3300 | Buy Now |
DISTI #
XB24CZ7RIS-004
|
Avnet Americas | XBee ZigBee Module 6.3MW 2400MHz 250/1000Kbps SMD RF Pad Antenna - Bulk (Alt: XB24CZ7RIS-004) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB24CZ7RIS-004
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee ZB SMT Non-Programmable RoHS: Compliant | 28 |
|
$29.3300 | Buy Now |
DISTI #
XB24CZ7RIS-004
|
Avnet Americas | XBee ZigBee Module 6.3MW 2400MHz 250/1000Kbps SMD RF Pad Antenna - Bulk (Alt: XB24CZ7RIS-004) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XB24CZ7RIS-004
|
Avnet Silica | XBee ZigBee Module 6.3MW 2400MHz 250/1000Kbps SMD RF Pad Antenna (Alt: XB24CZ7RIS-004) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | XBee ZB S2C, SMT(RF Pad Antenna) | 28 |
|
$20.8300 | Buy Now |
|
Symmetry Electronics | XBee ZB S2C, SMT(RF Pad Antenna) Min Qty: 1 | 0 |
|
$29.3300 | Buy Now |
Part Details for XB24CZ7RIS-004
XB24CZ7RIS-004 CAD Models
XB24CZ7RIS-004 Part Data Attributes:
|
XB24CZ7RIS-004
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB24CZ7RIS-004
Digi International Inc
MODULE ZIGBEE W/PAD ANT CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Digi International | |
Telecom IC Type | TELECOM CIRCUIT |