Part Details for XB4BA4322 by Schneider Electric
Overview of XB4BA4322 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BA4322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6475
|
Newark | Pushbutton Operator 22Mm Xb4 +Options Rohs Compliant: Yes |Schneider Electric XB4BA4322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1700 | Buy Now |
DISTI #
4008-XB4BA4322-ND
|
DigiKey | HARMONY XB4, PUSH BUTTON, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$34.3587 / $43.9200 | Buy Now |
DISTI #
996-XB4BA4322
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON OPERATOR 22MM XB4 RoHS: Compliant | 5 |
|
$37.0400 / $44.7000 | Buy Now |
DISTI #
70336448
|
RS | Complete Pushbutton, Red Flush, 22mm, Spring-Return, 1NC, "O", Harmony XB4 Series | Schneider Electric XB4BA4322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$34.4200 / $44.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0500 / $60.8100 | Buy Now |
DISTI #
XB4BA4322
|
TME | Switch: push-button, 22mm, flat, Ø22mm, Harmony XB4 Min Qty: 1 | 4 |
|
$16.6800 / $18.9000 | Buy Now |
DISTI #
05P3048
|
Bürklin Elektronik | Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BA4322 Min Qty: 1 | 15 |
|
$13.9512 / $14.3432 | Buy Now |
Part Details for XB4BA4322
XB4BA4322 CAD Models
XB4BA4322 Part Data Attributes
|
XB4BA4322
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BA4322
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Color | RED | |
Actuator Length | 0.35 inch | |
Actuator Type | FLUSH PUSHBUTTON | |
Additional Feature | STANDARDS: BV; CSA; DNV; GL; IEC; UL | |
Body Breadth | 30 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 46.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |