Part Details for XB4BK125B5 by Schneider Electric
Overview of XB4BK125B5 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB4BK125B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4221
|
Newark | Rotary Switch, 90 Deg, 2Pos, 6A, 120V, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Product Range:Harmony Series, Illumination:Illuminated Rohs Compliant: Yes |Schneider Electric XB4BK125B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6700 / $129.6000 | Buy Now |
DISTI #
66AH7539
|
Newark | Illum Rotary Switch, 1Pole, 6A, 120Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Product Range:Harmony Xb4 Series, Illumination:Illuminated, Rohs Compliant: Yes |Schneider Electric XB4BK125B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2900 / $109.1100 | Buy Now |
DISTI #
4008-XB4BK125B5-ND
|
DigiKey | SWITCH SELECT 2POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$94.2209 / $116.9200 | Buy Now |
DISTI #
996-XB4BK125B5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators GR ILL 2 POS SEL SW 24VAC RoHS: Compliant | 8 |
|
$91.9300 / $112.4400 | Buy Now |
DISTI #
70380015
|
RS | Illuminated Selector Switch, 22mm, 2-Pos, 1NO+1NC, Orange, , Harmony XB4 Series | Schneider Electric XB4BK125B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 112 |
|
$114.6100 | Buy Now |
DISTI #
XB4BK125B5
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, NC + NO, orange, LED, 24V, IP66 Min Qty: 1 | 7 |
|
$42.2100 / $48.2400 | Buy Now |
DISTI #
2614763
|
element14 Asia-Pacific | ILLUM ROTARY SWITCH, 1POLE, 6A, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.5040 | Buy Now |
DISTI #
2614763
|
Farnell | ILLUM ROTARY SWITCH, 1POLE, 6A, 120VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$49.9389 / $58.7546 | Buy Now |
Part Details for XB4BK125B5
XB4BK125B5 CAD Models
XB4BK125B5 Part Data Attributes
|
XB4BK125B5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BK125B5
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |