Part Details for XB4BK133B5 by Schneider Electric
Overview of XB4BK133B5 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XB4BK133B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7541
|
Newark | Selector Switch, 2-Pole, 6A, 120Vac, No. Of Switch Positions:3 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Xb4 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BK133B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6000 / $70.5300 | Buy Now |
DISTI #
XB4BK133B5
|
TME | Switch: rotary, 22mm, Stabl.pos: 3, NC + NO, green, LED, 24V, IP66 Min Qty: 1 | 1 |
|
$41.7100 / $47.6700 | Buy Now |
Part Details for XB4BK133B5
XB4BK133B5 CAD Models
XB4BK133B5 Part Data Attributes:
|
XB4BK133B5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BK133B5
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Color | GREEN | |
Actuator Length | 1.06 inch | |
Actuator Type | HANDLE TYPE | |
Additional Feature | STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL, PANEL MOUNTABLE | |
Body Breadth | 30 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 46.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | 0.55A@125VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP66; IP67; IP69 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW CLAMP |