Part Details for XB4BP21 by Schneider Electric
Overview of XB4BP21 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XB4BP21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6501
|
Newark | Pb Sw, Spst-No, 6A/120Vac, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Schneider Electric XB4BP21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6500 / $60.0500 | Buy Now |
DISTI #
4008-XB4BP21-ND
|
DigiKey | HARMONY XB4, PUSH BUTTON, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$41.9680 / $52.0800 | Buy Now |
DISTI #
996-XB4BP21
|
Mouser Electronics | Pushbutton Switches NON-ILLUM CLEAR BOOT BLACK EXTENDED RoHS: Compliant | 1 |
|
$43.6500 / $53.0000 | Buy Now |
DISTI #
70337177
|
RS | Pushbutton, 22mm, Black, Projecting, Spring, 1NO, Unmarked, Harmony XB4 Series | Schneider Electric XB4BP21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$41.6300 / $54.0600 | Buy Now |
DISTI #
XB4BP21
|
TME | Switch: push-button, 22mm, NO, black, none, 3A/240VAC, 0.55A/125VDC Min Qty: 1 | 8 |
|
$18.4900 / $21.7900 | Buy Now |
DISTI #
2614678
|
element14 Asia-Pacific | INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.8590 | Buy Now |
DISTI #
2614678
|
Farnell | INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$19.4346 / $23.3365 | Buy Now |
Part Details for XB4BP21
XB4BP21 CAD Models
XB4BP21 Part Data Attributes
|
XB4BP21
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BP21
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |