Part Details for XB4BV31 by Schneider Electric
Overview of XB4BV31 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BV31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6520
|
Newark | Incandescent Indicator, 22Mm, Ba9S, 120V, Lamp Base Type:Ba9S, Mounting Hole Dia:22Mm, Current Rating:-, Supply Voltage:120Vac, Lens Shape:Round, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BV31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8800 / $126.2200 | Buy Now |
DISTI #
4008-XB4BV31-ND
|
DigiKey | PILOT LIGHT, HARMONY XB4, WHITE Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$107.8522 / $126.4500 | Buy Now |
DISTI #
996-XB4BV31
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSHBUTTON LIGHT MOD 120VAC 60HZ XB4B | 2 |
|
$107.8500 / $126.4300 | Buy Now |
DISTI #
72552370
|
RS | PUSHBUTTON LIGHT MODULE 120VAC 60HZ XB4B | Schneider Electric XB4BV31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$126.4300 | Buy Now |