Part Details for XB4BV61 by Schneider Electric
Overview of XB4BV61 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BV61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6524
|
Newark | Pilot Light, Led, White, 22Mm, 250Vac, Led Color:White, Operating Voltage:250Vac, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BV61 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $57.7900 | Buy Now |
DISTI #
4008-XB4BV61-ND
|
DigiKey | HARMONY XB4, PILOT LIGHT, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$52.7100 | Buy Now |
DISTI #
996-XB4BV61
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON LIGHT MOD 250VXB4B RoHS: Compliant | 0 |
|
$47.5900 / $52.7100 | Order Now |
DISTI #
70336652
|
RS | Pilot Light, White Plain Lens, 22mm with BA9s Bulb, 250V, Harmony XB4 Series | Schneider Electric XB4BV61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7400 / $58.6000 | RFQ |
DISTI #
05P3179
|
Bürklin Elektronik | Signal light, illuminable, waistband round, white, front ring silver, mounting Ø 22 mm, XB4BV61 Min Qty: 1 | 30 |
|
$14.4241 | Buy Now |