Part Details for XB4BVB1 by Schneider Electric
Overview of XB4BVB1 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BVB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7560
|
Newark | Pilot Light, 22Mm, White, 24V, Led Colour:White, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BVB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$46.0000 / $50.8500 | Buy Now |
DISTI #
80C6512
|
Newark | Pilot Light, 22Mm, White, 24V, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BVB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6200 | Buy Now |
DISTI #
4008-XB4BVB1-ND
|
DigiKey | HARMONY XB4, PILOT LIGHT, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$57.0008 / $70.7300 | Buy Now |
DISTI #
996-XB4BVB1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MODULE 24V 22MM XB4 RoHS: Compliant | 25 |
|
$56.9900 / $70.7200 | Buy Now |
DISTI #
70008070
|
RS | Illuminated Pushbutton Switch 24V 22mm Harmony XB4 Series | Schneider Electric XB4BVB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$65.0600 / $70.7200 | Buy Now |
DISTI #
XB4BVB1
|
TME | Control lamp, 22mm, Harmony XB4, -25÷70°C, Illumin: ZBVB, Ø22mm Min Qty: 1 | 52 |
|
$17.8200 / $20.1900 | Buy Now |
DISTI #
2614651
|
element14 Asia-Pacific | PILOT LIGHT, 22MM, WHITE, 24V RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$18.3326 / $30.6913 | Buy Now |
DISTI #
2614651
|
Farnell | PILOT LIGHT, 22MM, WHITE, 24V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 12 |
|
$16.7573 / $20.5359 | Buy Now |
Part Details for XB4BVB1
XB4BVB1 CAD Models
XB4BVB1 Part Data Attributes
|
XB4BVB1
Schneider Electric
Buy Now
|
Compare Parts:
XB4BVB1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |