Part Details for XB4BVB3 by Schneider Electric
Overview of XB4BVB3 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BVB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7561
|
Newark | Pilot Light, 22Mm, Green, 24V, Led Colour:Green, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BVB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$46.0000 / $51.0100 | Buy Now |
DISTI #
80C6513
|
Newark | Led, Led Color:Green, Operating Voltage:-, Mounting Hole Dia:-, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:-, Product Range:-, For Use With:Square D Xb4 Series Pushbutton Switches, Forward Voltage:24V Rohs Compliant: Yes |Schneider Electric XB4BVB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6700 / $79.6000 | Buy Now |
DISTI #
4008-XB4BVB3-ND
|
DigiKey | HARMONY, 22MM PILOT LIGHT, GREEN Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$57.0008 / $70.7300 | Buy Now |
DISTI #
996-XB4BVB3
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MODULE 24V 22MM XB4 RoHS: Compliant | 31 |
|
$56.9900 / $70.7200 | Buy Now |
DISTI #
70007505
|
RS | Pilot Light, 22mm, Plain Lens with Integral LED, Green, 24V, Harmony XB4 Series | Schneider Electric XB4BVB3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 32 |
|
$65.0600 / $70.7200 | Buy Now |
DISTI #
XB4BVB3
|
TME | Control lamp, 22mm, Harmony XB4, -25÷70°C, Illumin: ZBVB, Ø22mm Min Qty: 1 | 41 |
|
$17.8200 / $20.1900 | Buy Now |
DISTI #
XB4BVB3
|
Standard Electric Supply | Schneider Electric, XB4BVB3, Complete Pilot Light, Series: XB4, 24 VAC/VDC, 18 mA, Integral Style, Plain Lens, Green Lens, Zamak Lens, LED Lamp, Bezel/Housing: Chromium Plated Metal, 22 mm Size, Round Shape, 100000 hr Average Life, Screw Clamp Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Environmental Conditions: -40 to 158 deg F Operating/Storage Min Qty: 1 Package Multiple: 1 | 64 |
|
$57.0300 | Buy Now |
DISTI #
2614647
|
element14 Asia-Pacific | PILOT LIGHT, 22MM, GREEN, 24V RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$18.9271 / $31.6747 | Buy Now |
DISTI #
2614647
|
Farnell | PILOT LIGHT, 22MM, GREEN, 24V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 15 |
|
$17.2834 / $21.1921 | Buy Now |