-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7563
|
Newark | Panel Indicator, Orange, 24V, 22Mm, Led Colour:Orange, Operating Voltage:24V, Mounting Hole Dia:22Mm, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:-, Svhc:No Svhc (15-Jan-2018), Contact Current Max:1.2A, Contact Voltage Ac Rohs Compliant: Yes |Schneider Electric XB4BVB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$23.7500 / $41.6800 | Buy Now |
DISTI #
72C4473
|
Newark | Panel Indicator, Orange, 24V, 22Mm, Led Color:Orange, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Contact Current Max:1.2A Rohs Compliant: Yes |Schneider Electric XB4BVB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6700 / $79.6000 | Buy Now |
DISTI #
4008-XB4BVB5-ND
|
DigiKey | HARMONY XB4, PILOT LIGHT, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$57.0008 / $70.7300 | Buy Now |
DISTI #
996-XB4BVB5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MODULE 24V 22MM XB4 RoHS: Compliant | 21 |
|
$56.9900 / $70.7200 | Buy Now |
DISTI #
70008672
|
RS | Panel Mount Indicator Pilot Light Orange LED 24V 22mm Harmony XB4 Series | Schneider Electric XB4BVB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13 |
|
$65.0600 / $70.7200 | Buy Now |
DISTI #
XB4BVB5
|
TME | Control lamp, 22mm, Harmony XB4, -25÷70°C, Illumin: ZBVB, Ø22mm Min Qty: 1 | 67 |
|
$17.8200 / $20.1900 | Buy Now |
DISTI #
2614653
|
element14 Asia-Pacific | PANEL INDICATOR, ORANGE, 24V, 22MM RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$18.3326 / $30.6913 | Buy Now |
DISTI #
2614653
|
Farnell | PANEL INDICATOR, ORANGE, 24V, 22MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 19 |
|
$16.5591 / $20.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy