Part Details for XB4BVB6 by Schneider Electric
Overview of XB4BVB6 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BVB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7564
|
Newark | Panel Indicator, Blue, 24V, 22Mm, Led Colour:Blue, Operating Voltage:24V, Mounting Hole Dia:22Mm, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Xb4 Series, Svhc:No Svhc (15-Jan-2018), Contact Voltage Ac Nom:24V, Illuminationrohs Compliant: Yes |Schneider Electric XB4BVB6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.5100 / $50.3600 | Buy Now |
DISTI #
80C6515
|
Newark | Panel Indicator, Blue, 24V, 22Mm, Led Color:Blue, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BVB6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1500 / $81.2000 | Buy Now |
DISTI #
4008-XB4BVB6-ND
|
DigiKey | HARMONY XB4, PILOT LIGHT, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$57.0008 / $70.7300 | Buy Now |
DISTI #
996-XB4BVB6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MODULE 120V 22MM XB4 RoHS: Compliant | 15 |
|
$56.9900 / $70.7200 | Buy Now |
DISTI #
70337183
|
RS | Complete Pilot Light Blue 24 V 22mm integral LED Harmony XB4 Series | Schneider Electric XB4BVB6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$65.0600 / $70.7200 | Buy Now |
DISTI #
XB4BVB6
|
TME | Control lamp, 22mm, Harmony XB4, -25÷70°C, Illumin: ZBVB, Ø22mm Min Qty: 1 | 12 |
|
$17.7400 / $20.1100 | Buy Now |
DISTI #
2614645
|
element14 Asia-Pacific | PANEL INDICATOR, BLUE, 24V, 22MM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$18.3326 / $30.6913 | Buy Now |
DISTI #
2614645
|
Farnell | PANEL INDICATOR, BLUE, 24V, 22MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$16.5591 / $20.2930 | Buy Now |
Part Details for XB4BVB6
XB4BVB6 CAD Models
XB4BVB6 Part Data Attributes
|
XB4BVB6
Schneider Electric
Buy Now
|
Compare Parts:
XB4BVB6
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |