Part Details for XB5AS8444 by Schneider Electric
Overview of XB5AS8444 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AS8444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7633
|
Newark | Emergency Stop Sw, Dpst-Nc, 6A, 120Vac, Contact Configuration:Dpst-Nc, Switch Operation:Turn To Release, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Pushbutton Actuatorrohs Compliant: Yes |Schneider Electric XB5AS8444 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$104.0000 | Buy Now |
DISTI #
4008-XB5AS8444-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$130.6388 / $162.1100 | Buy Now |
DISTI #
996-XB5AS8444
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-STOP TTR W/ 2NC E-STOP TTR W/ 2NC RoHS: Compliant | 10 |
|
$138.2600 / $162.0900 | Buy Now |
DISTI #
70604859
|
RS | Switch, Pushbtn, Latching Red 40mm btn, 6A 120VAC, 22mm mnt, 2NC | Schneider Electric XB5AS8444 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$162.0900 | Buy Now |
DISTI #
XB5AS8444
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2, red, none, IP66 Min Qty: 1 | 78 |
|
$28.2700 / $32.0400 | Buy Now |
DISTI #
05P3305
|
Bürklin Elektronik | Emergency stop, rotary release, mounting Ø 22 mm, unlit, 2 Form B (N/C), XB5AS8444 Min Qty: 1 | 19 |
|
$26.0411 / $26.7576 | Buy Now |
DISTI #
2780588
|
element14 Asia-Pacific | EMERGENCY STOP SW, DPST-NC, 6A, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$137.8908 | Buy Now |
DISTI #
2780588
|
Farnell | EMERGENCY STOP SW, DPST-NC, 6A, 120VAC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 28 |
|
$35.9904 / $43.2085 | Buy Now |