Part Details for XBDAWT-00-0000-000000CC1 by Cree, Inc.
Overview of XBDAWT-00-0000-000000CC1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-00-0000-000000CC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-00-0000-000000CC1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
905 In Stock |
|
$0.3625 / $0.5800 | Buy Now |
DISTI #
XBDAWT-00-0000-000000CC1
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-000000CC1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDAWT000000CC1
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 382 |
|
$0.3760 / $0.5800 | Buy Now |
DISTI #
XBDAWT-00-0000-000000CC1
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-000000CC1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XBDAWT-00-0000-000000CC1
XBDAWT-00-0000-000000CC1 CAD Models
XBDAWT-00-0000-000000CC1 Part Data Attributes:
|
XBDAWT-00-0000-000000CC1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-000000CC1
Cree, Inc.
LED XLAMP COOL WHITE 5000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |