Part Details for XBDAWT-02-0000-00000HBZ7 by Cree, Inc.
Overview of XBDAWT-02-0000-00000HBZ7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-02-0000-00000HBZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-02-0000-00000HBZ7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 / $1.1440 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7626 / $0.9114 | Buy Now |
DISTI #
941-XBDAWT020000HBZ7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.9900 / $1.4800 | Order Now |
DISTI #
XBDAWT02-000-000HBZ7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
XBDAWT-02-0000-00000HBZ7
|
Avnet Silica | XLAMP XB-D LIGHT EMITTING DIODE WHITE (Alt: XBDAWT-02-0000-00000HBZ7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBDAWT-02-0000-00000HBZ7
XBDAWT-02-0000-00000HBZ7 CAD Models
XBDAWT-02-0000-00000HBZ7 Part Data Attributes:
|
XBDAWT-02-0000-00000HBZ7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-02-0000-00000HBZ7
Cree, Inc.
LED XLAMP XB-D WHITE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |