Part Details for XBDRDO-00-0000-000000901 by Cree, Inc.
Overview of XBDRDO-00-0000-000000901 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XBDRDO-00-0000-000000901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5330
|
Newark | High Brightness Led, Xbd, Red Orange, 80.6Lm, Full Reel, Product Range:Xlamp Xb-D Series, Led Color:Red Orange, Wavelength Typ:620Nm, Viewing Angle:140°, Luminous Flux @ Test:80.6Lm, Forward Current If Max:1A, Power Dissipation Pd:3Wrohs Compliant: Yes |Cree Led XBDRDO-00-0000-000000901 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
44W5329
|
Newark | High Brightness Led, Xbd, Red Orange, 80.6Lm, Product Range:Xlamp Xb-D Series, Led Color:Red Orange, Wavelength Typ:620Nm, Viewing Angle:140°, Luminous Flux @ Test:80.6Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDRDO-00-0000-000000901 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
XBDRDO-00-0000-000000901CT-ND
|
DigiKey | LED XLAMP XBD RED-ORG 615NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1270 In Stock |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
XBDRDO-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XBDRDO-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
941-XBDRDO0901
|
Mouser Electronics | High Power LEDs - Single Color Red Orange 610-620nm XLamp XB-D Series RoHS: Compliant | 201 |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
V72:2272_06278990
|
Arrow Electronics | LED Uni-Color Orange 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1446 Container: Cut Strips | Americas - 87 |
|
$0.1030 / $0.1065 | Buy Now |
DISTI #
XBDRDO00-000-0000901
|
TTI | High Power LEDs - Single Color RED ORANGE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0100 | Buy Now |
DISTI #
XBDRDO-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XBDRDO-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
XBDRDO-00-0000-000000901-O3Q4
|
Maritex | LED CREE XBDRDO-00-0000-000000901, Red Orange, min. P4 - 80.6 lm /350mA(in stock Q4 - 100 lm /350mA), BIN in stock: O3, RoHS Min Qty: 1 Package Multiple: 1 | 1126 |
|
$0.7890 / $0.9860 | Buy Now |