Part Details for XBHAWT-00-0000-000HT20Z8 by Cree, Inc.
Overview of XBHAWT-00-0000-000HT20Z8 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBHAWT-00-0000-000HT20Z8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBHAWT-00-0000-000HT20Z8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0947 / $1.3083 | Buy Now |
DISTI #
941-XBHAWT000HT20Z8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp XBHAWT RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
XBHAWT00-000-0HT20Z8
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0947 / $1.3083 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0947 / $1.3083 | Buy Now |
DISTI #
XBHAWT-00-0000-000HT20Z8-8C1T2
|
Maritex | LED CREE XBHAWT-00-0000-000HT20Z8, Warm white, min. T2 - 200 lm /700mA, CRI min. 80, BIN in stock: 8C1 Min Qty: 1 Package Multiple: 1 | 926 |
|
$1.2940 / $1.8490 | Buy Now |
Part Details for XBHAWT-00-0000-000HT20Z8
XBHAWT-00-0000-000HT20Z8 CAD Models
XBHAWT-00-0000-000HT20Z8 Part Data Attributes
|
XBHAWT-00-0000-000HT20Z8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-000HT20Z8
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |