-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0276
|
Newark | Tvs Diode, Unidir, 5V, 350W, Sod-323P Rohs Compliant: Yes |Torex XBP1013-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10450 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
XBP1013-G-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC SOD323P Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 / $0.0914 | Buy Now |
DISTI #
XBP1013-G
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 350W 2-Pin SOD-323P T/R - Tape and Reel (Alt: XBP1013-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 | Buy Now |
DISTI #
865-XBP1013-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode RoHS: Compliant | 237108 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
XBP1013-G
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 350W 2-Pin SOD-323P T/R - Tape and Reel (Alt: XBP1013-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 | Buy Now |
DISTI #
XBP1013-G
|
TME | Diode: TVS, 7.2V, unidirectional, SOD323, reel,tape, 300pF Min Qty: 5 | 0 |
|
$0.0840 / $0.1610 | RFQ |
DISTI #
XBP1013-G
|
Avnet Silica | Diode TVS Single Uni-Dir 5V 350W 2-Pin SOD-323P T/R (Alt: XBP1013-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534751
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 5V, 350W, SOD-323P RoHS: Compliant Min Qty: 5 Container: Cut Tape | 10450 |
|
$0.0982 / $0.4542 | Buy Now |
DISTI #
3534751RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 5V, 350W, SOD-323P RoHS: Compliant Min Qty: 100 Container: Reel | 10450 |
|
$0.0982 / $0.1322 | Buy Now |
DISTI #
3534751
|
Farnell | TVS DIODE, UNIDIR, 5V, 350W, SOD-323P RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 10450 |
|
$0.0929 / $0.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XBP1013-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBP1013-G
Torex Semiconductor LTD
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Breakdown Voltage-Nom | 6.6 V | |
Clamping Voltage-Max | 9.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |