Part Details for XBT-1313-UV-A150-AH270-00 by Luminus Devices
Overview of XBT-1313-UV-A150-AH270-00 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBT-1313-UV-A150-AH270-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-XBT-1313-UV-A150-AH270-00CT-ND
|
DigiKey | EMITTER UV 270NM 100MA SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.4935 / $3.5500 | Buy Now |
DISTI #
XBT-1313-UV-A150-A
|
Avnet Americas | LED Single Chip Ultraviolet 100mA 2-Pin SMD T/R - Tape and Reel (Alt: XBT-1313-UV-A150-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6613 / $2.9429 | Buy Now |
DISTI #
896-313UVA150AH27000
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$1.4800 / $3.5200 | Order Now |
|
Future Electronics | XBT-1313-UV Series 270 nm 150° Viewing 100 mA 6.5 V Surface Mount UVC LED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7500 / $1.8000 | Buy Now |
DISTI #
XBT-1313-UV-A150-A
|
Avnet Americas | LED Single Chip Ultraviolet 100mA 2-Pin SMD T/R - Tape and Reel (Alt: XBT-1313-UV-A150-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6613 / $2.9429 | Buy Now |
DISTI #
XBT-1313-UV-A150-AH270-00
|
EBV Elektronik | LED Single Chip Ultraviolet 100mA 2-Pin SMD T/R (Alt: XBT-1313-UV-A150-AH270-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 500 |
|
Buy Now |
Part Details for XBT-1313-UV-A150-AH270-00
XBT-1313-UV-A150-AH270-00 CAD Models
XBT-1313-UV-A150-AH270-00 Part Data Attributes:
|
XBT-1313-UV-A150-AH270-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
XBT-1313-UV-A150-AH270-00
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |