Part Details for XC0900A-05SR by Anaren Microwave
Overview of XC0900A-05SR by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC0900A-05SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC0900A-05SR
|
Avnet Asia | 5 DB DIRECTIONAL COUPLER (Alt: XC0900A-05SR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC0900A-05SR
XC0900A-05SR CAD Models
XC0900A-05SR Part Data Attributes:
|
XC0900A-05SR
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC0900A-05SR
Anaren Microwave
Directional Coupler, 800MHz Min, 1000MHz Max, 0.19dB Insertion Loss-Max, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.19 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.19 |