Part Details for XC1765DDD8M by AMD Xilinx
Overview of XC1765DDD8M by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1765DDD8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64K X 1 CONFIGURATION MEMORY, CDIP8 | 35 |
|
$282.0000 / $329.0000 | Buy Now |
Part Details for XC1765DDD8M
XC1765DDD8M CAD Models
XC1765DDD8M Part Data Attributes
|
XC1765DDD8M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1765DDD8M
AMD Xilinx
64KX1 CONFIGURATION MEMORY, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for XC1765DDD8M
This table gives cross-reference parts and alternative options found for XC1765DDD8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1765DDD8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV010A-10PU | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1765DDD8M vs AT17LV010A-10PU |
AT17LV010-10PU | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1765DDD8M vs AT17LV010-10PU |
XC17256D-PD8I | 256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1765DDD8M vs XC17256D-PD8I |
XC1765D-PD8I | 64KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1765DDD8M vs XC1765D-PD8I |
EPC1064VPI8 | Configuration Memory, 64KX1, MOS, PDIP8, PLASTIC, DIP-8 | Intel Corporation | XC1765DDD8M vs EPC1064VPI8 |
AT17LV256-10PU | Configuration Memory, 256KX1, 80ns, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1765DDD8M vs AT17LV256-10PU |
AT88SC12816C-PU | EEPROM, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1765DDD8M vs AT88SC12816C-PU |
EPC1064PC | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | XC1765DDD8M vs EPC1064PC |
EPC1064VPI | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | XC1765DDD8M vs EPC1064VPI |
XC17256L-PD8I | 256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1765DDD8M vs XC17256L-PD8I |