Part Details for XC18V01SO20I by AMD Xilinx
Overview of XC18V01SO20I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XC18V01SO20I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 20 Pin, Plastic, SOP | 3 |
|
$19.9479 / $21.3728 | Buy Now |
Part Details for XC18V01SO20I
XC18V01SO20I CAD Models
XC18V01SO20I Part Data Attributes
|
XC18V01SO20I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V01SO20I
AMD Xilinx
Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.B.2 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm |
Alternate Parts for XC18V01SO20I
This table gives cross-reference parts and alternative options found for XC18V01SO20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V01SO20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC18V01SOG20C | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PDSO20, LEAD FREE, SOIC-20 | AMD Xilinx | XC18V01SO20I vs XC18V01SOG20C |
XC18V01SO20C0901 | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PDSO20, SOIC-20 | AMD Xilinx | XC18V01SO20I vs XC18V01SO20C0901 |
XC18V01SO20C | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PDSO20, SOIC-20 | AMD Xilinx | XC18V01SO20I vs XC18V01SO20C |
XC18V01SOG20C0936 | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PDSO20, SOIC-20 | AMD Xilinx | XC18V01SO20I vs XC18V01SOG20C0936 |
XC18V01SOG20C0901 | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PDSO20, SOIC-20 | AMD Xilinx | XC18V01SO20I vs XC18V01SOG20C0901 |