Part Details for XC18V01VQ44C by AMD Xilinx
Overview of XC18V01VQ44C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XC18V01VQ44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1708
|
Newark | 1Mb 3.3 Volt Isp Configuration Prom Rohs Compliant: No |Amd Xilinx XC18V01VQ44C Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4400 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 44 Pin, Plastic, TQFP | 5 |
|
$39.6800 | Buy Now |
|
Quest Components | Serial EEPROM, 44 Pin, Plastic, TQFP | 19 |
|
$63.0360 / $74.1600 | Buy Now |
|
Quest Components | Serial EEPROM, 44 Pin, Plastic, TQFP | 28 |
|
$80.0000 / $100.0000 | Buy Now |
|
Quest Components | Serial EEPROM, 44 Pin, Plastic, TQFP | 12 |
|
$66.7440 / $74.1600 | Buy Now |
|
Quest Components | Serial EEPROM, 44 Pin, Plastic, TQFP | 8 |
|
$66.7440 / $74.1600 | Buy Now |
|
ComSIT USA | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQFP44 RoHS: Compliant | Americas - 3411 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for XC18V01VQ44C
XC18V01VQ44C CAD Models
XC18V01VQ44C Part Data Attributes
|
XC18V01VQ44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V01VQ44C
AMD Xilinx
Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for XC18V01VQ44C
This table gives cross-reference parts and alternative options found for XC18V01VQ44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V01VQ44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC18V01VQG44I | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC18V01VQ44C vs XC18V01VQG44I |
XC18V01VQ44I | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC18V01VQ44C vs XC18V01VQ44I |
XC18V01VQG44C0901 | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC18V01VQ44C vs XC18V01VQG44C0901 |