Part Details for XC2650P-03S by Anaren Microwave
Overview of XC2650P-03S by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2650P-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2650P-03S
|
Mouser Electronics | Signal Conditioning 2.65-2.8GHz IL .25dB 50W 90 Deg. Hybrid RoHS: Compliant | 0 |
|
$1.6100 / $3.6100 | Order Now |
DISTI #
36459450
|
Verical | RF Couplers Quadrature Coupling 3dB 2.65GHz to 2.8GHz 4-Pin SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1944 | Americas - 268 |
|
$3.4000 | Buy Now |
|
Bristol Electronics | 319 |
|
RFQ |
Part Details for XC2650P-03S
XC2650P-03S CAD Models
XC2650P-03S Part Data Attributes:
|
XC2650P-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2650P-03S
Anaren Microwave
90 Degree Hybrid Coupler, 2650MHz Min, 2800MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2650 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.2 |