Part Details for XC2S150-5FG456I by AMD Xilinx
Overview of XC2S150-5FG456I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XC2S150-5FG456I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 864 CLBS, 150000 GATES, 263MHZ, 3888-CELL, CMOS, PBGA456 | 12 |
|
$150.6288 / $188.2860 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 864 CLBS, 150000 GATES, 263MHZ, 3888-CELL, CMOS, PBGA456 | 20 |
|
$158.7200 / $198.4000 | Buy Now |
Part Details for XC2S150-5FG456I
XC2S150-5FG456I CAD Models
XC2S150-5FG456I Part Data Attributes:
|
XC2S150-5FG456I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S150-5FG456I
AMD Xilinx
Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PBGA456, FBGA-456
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 456 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 864 | |
Number of Equivalent Gates | 150000 | |
Number of Inputs | 264 | |
Number of Logic Cells | 3888 | |
Number of Outputs | 260 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 864 CLBS, 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |