Part Details for XC2S200-5FGG456C0641 by AMD
Overview of XC2S200-5FGG456C0641 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2S200-5FGG456C0641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2S200-5FGG456C
|
Avnet Americas | FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 456-Pin F-BGA - Trays (Alt: XC2S200-5FGG456C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 7544 |
|
$108.0934 | Buy Now |
DISTI #
XC2S200-5FGG456C
|
Avnet Asia | FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 456-Pin F-BGA (Alt: XC2S200-5FGG456C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
RFQ | |
DISTI #
XC2S200-5FGG456C0641
|
Avnet Asia | FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 456-Pin F-BGA (Alt: XC2S200-5FGG456C0641) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |